The PS7205B-1A-E3-A is a solid state relay with a package quantity of 900 units per reel, packaged in tape and reel format. It features a throw configuration of SPST and a termination style of gull wing. The relay operates within a temperature range of -40°C to 85°C and has an on-state resistance of 1.2 ohms. It can handle a load current of 500mA and an input current of 50mA.
CEL PS7205B-1A-E3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 1.2R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.