
The PS7206-1A-E3-A is a solid state relay with a SPST throw configuration and 600mA load current. It is packaged in a SOP case and features an on-state resistance of 800mR. The relay is designed for surface mount applications and is available in tape and reel packaging.
CEL PS7206-1A-E3-A technical specifications.
| Package/Case | SOP |
| Load Current | 600mA |
| Mount | Surface Mount |
| On-State Resistance | 800mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7206-1A-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
