Relay SSR 50mA 1.4V DC-IN 1.25A 60V AC/DC-OUT 4-Pin SOP Magazine
Checking distributor stock and pricing after the page loads.
CEL PS720C-1A-A technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 1.25A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.