CEL PS720C-1A-F3-A technical specifications.
| Package/Case | SOP |
| Load Current | 1.25A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS720C-1A-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.