The PS7214-1A-A is a solid state relay with a package quantity of 100 units per rail or tube packaging. It has a maximum input current of 50mA and a maximum load current of 400mA. The relay is a single pole single throw (SPST) type with a termination of gull wing. It is available in a surface mount SOP package case. The relay is suitable for use in a variety of applications due to its OCMOS series and AC & DC output capabilities.
Checking distributor stock and pricing after the page loads.
CEL PS7214-1A-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 400mA |
| Mount | Surface Mount |
| On-State Resistance | 1.2R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.