The PS7214-1A-E3-A is a 400mA SPST solid state relay with a SOP package and lead free termination. It is designed for surface mount applications and has an on-state resistance of 1.2 ohms. The relay is available in quantities of 900 and packaged in tape and reel format.
CEL PS7214-1A-E3-A technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 400mA |
| Mount | Surface Mount |
| On-State Resistance | 1.2R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.