
The PS7214-1A-F3 is a solid state relay with a load current of 400mA and on-state resistance of 1.2 ohms. It is available in a SOP package and is mounted using surface mount techniques. The relay is part of the PS series, which is an OCMOS type. It is packaged in tape and reel quantities of 3500 units.
Checking distributor stock and pricing after the page loads.
CEL PS7214-1A-F3 technical specifications.
| Package/Case | SOP |
| Load Current | 400mA |
| Mount | Surface Mount |
| On-State Resistance | 1.2R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
