Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7221A-2A-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7221A-2A-F3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 170mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7221A-2A-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
