The PS7241-1B-F3-A is a surface mount solid state relay with a throw configuration of single pole single throw. It can handle an input current of up to 50mA and a load current of 120mA. The relay has an on-state resistance of 30 ohms. It is packaged in a SOP package and is available in quantities of 3500. The PS7241-1B-F3-A is suitable for use in a variety of applications, including AC and DC output control.
Checking distributor stock and pricing after the page loads.
CEL PS7241-1B-F3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.