
The PS7241-1C-A is a solid state relay with a SPDT throw configuration and on-state resistance of 30 ohms. It can handle an input current of 50 mA and a load current of 120 mA. The relay is packaged in a SOP package and is suitable for surface mount applications. It is available in quantities of 45 and comes in a rail or tube packaging.
CEL PS7241-1C-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7241-1C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.