The PS7241-2A-F4-A is a solid state relay with a DPST throw configuration, capable of handling 120mA load current and 50mA input current. It is packaged in a SOP format with gull wing termination, suitable for surface mount applications. The relay is available in quantities of 1500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |