
This solid state relay features a SPST configuration with a maximum load current of 120mA and an on-state resistance of 35 ohms. It is packaged in a SOP case and is designed for surface mount applications. The relay is available in quantities of 900 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7241E-1A-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7241E-1A-E3-A technical specifications.
| Package/Case | SOP |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7241E-1A-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
