
The PS7241E-1B-F3-A is a solid state relay with a package quantity of 3500 units per reel, packaged in tape and reel format. It features a throw configuration of SPST and a termination type of gull wing. The relay is designed for surface mount applications and has an on-state resistance of 35 ohms. It is suitable for use in a variety of applications, including those requiring a load current of up to 120 milliamps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7241E-1B-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7241E-1B-F3-A technical specifications.
| Package/Case | SOP |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7241E-1B-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.