
The CEL PS7341-1A is a solid state relay with an AC/DC output voltage of 400V and a load current of 150mA. It has a through hole mount and a package quantity of 50 units per rail/Tube packaging. The relay is a single pole single throw (SPST) configuration and has a termination of PC pin. It is a part of the PS series and is an OCMOS type.
CEL PS7341-1A technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Input Current | 50mA |
| Lead Free | Contains Lead |
| Length | 9.25mm |
| Load Current | 150mA |
| Mount | Through Hole |
| Output Current | 300mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7341-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.