
The PS7341C-1A-A is a solid state relay with an on-state resistance of 35 ohms and a load current of 120mA. It is packaged in a DIP package and is available in a quantity of 50. The relay is designed for through hole mounting and is lead free. It is a single pole single throw (SPST) relay with a series designation of PS and OCMOS. The relay is suitable for use in a variety of applications including AC and DC output circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7341C-1A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7341C-1A-A technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Through Hole |
| On-State Resistance | 35R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7341C-1A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
