The PS7341CL-1A-A is a surface mount solid state relay with a maximum input current of 50mA and a maximum load current of 120mA. It features an on-state resistance of 35 ohms and is available in a package quantity of 50. The relay is packaged in a rail/tube configuration and has a termination type of gull wing. It is designed for use in applications requiring a single pole single throw configuration.
Checking distributor stock and pricing after the page loads.
CEL PS7341CL-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.