The PS7341L-1A-A is a solid state relay with a maximum input current of 50mA and a maximum load current of 150mA. It is available in a surface mount package and is lead free. The relay is a single pole single throw type and is packaged in a rail or tube format with 50 units per package. It is designed for use in a variety of applications and is suitable for use in a range of operating temperatures.
Checking distributor stock and pricing after the page loads.
CEL PS7341L-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.