
The PS7360-1A is a solid state relay with a DIP package, suitable for AC and DC output applications. It has a maximum output voltage of 600V and a maximum load current of 90mA. The relay is available in a package quantity of 50 and is packaged in rail/Tube. It has a maximum on-state resistance of 50 ohms and a maximum input current of 50mA. The PS7360-1A is a through-hole mounted device with a height of 3.5mm and a length of 9.25mm. It is not lead-free, as it contains lead.
Checking distributor stock and pricing after the page loads.
CEL PS7360-1A technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Input Current | 50mA |
| Lead Free | Contains Lead |
| Length | 9.25mm |
| Load Current | 90mA |
| Mount | Through Hole |
| On-State Resistance | 50R |
| Output Current | 90mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.