
The CEL PS7360-1A-A is a solid state relay with a SPST throw configuration, suitable for AC and DC output applications. It has a maximum input current of 50mA and a maximum load current of 90mA. The relay is packaged in a DIP format and is mounted through a hole. It is available in quantities of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7360-1A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7360-1A-A technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Load Current | 90mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7360-1A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
