
The PS7360L-1A is a solid state relay with a package quantity of 50 units per rail or tube packaging. It has a maximum input current of 50mA and a maximum load current of 90mA. The relay is of SPST configuration and has an on-state resistance of 50 ohms. It is designed for surface mount applications and has a gull wing termination style.
Sign in to ask questions about the CEL PS7360L-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7360L-1A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 90mA |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7360L-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
