The PS7801E-1A-A is a solid state relay with a SPST throw configuration and 150mA load current. It is packaged in a SOP case and is suitable for surface mount applications. The relay has an on-state resistance of 2.5 ohms and is available in quantities of 100. The PS7801E-1A-A is a member of the PS series and is compliant with OCMOS standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |