
The CEL PS7801E-1A-F3-A is a solid state relay with a SPST throw configuration and 150mA load current. It is packaged in a SOP case and is designed for surface mount applications. The relay has an on-state resistance of 2.5 ohms and is available in quantities of 3500 per reel. It is suitable for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7801E-1A-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7801E-1A-F3-A technical specifications.
| Package/Case | SOP |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7801E-1A-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.