The CEL PS7801J-1A-A is a surface mount solid state relay with an SPST throw configuration and a load current of 160mA. It is packaged in a SOP package and available in quantities of 100. The relay is lead free and suitable for surface mount applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
CEL PS7801J-1A-A technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 160mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.