CEL PS7801J-1A-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 160mA |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7801J-1A-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
