CEL PS7801P-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 150mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7801P-1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
