4 Pin Mini-flat, 1 Ch, Form A, 1.1 Ohm Low Ron, Ssr, Rohs Co
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Load Current | 250mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 1.6R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Resistance | 1.1R |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |