CEL PS7802B-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 5mA |
| Lead Free | Lead Free |
| Load Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 5V |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7802B-1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.