Sign in to ask questions about the CEL PS8551L4-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS8551L4-E3-AX technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Package/Case | SMD/SMT |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 18.6mA |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8551L4-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.