
The UPA801T-A is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 12V and a maximum collector current of 100mA. It has a maximum power dissipation of 200mW and a transition frequency of 4.5GHz. The transistor is packaged in a SOT-363 package and is available in bulk packaging. It operates over a temperature range of -40°C to 150°C.
CEL UPA801T-A technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 70 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 4.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPA801T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.