Sign in to ask questions about the CEL UPA802T-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPA802T-T1-A technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 10V |
| Continuous Collector Current | 65mA |
| Gain | 12dB |
| Max Collector Current | 65mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 7GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPA802T-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
