Sign in to ask questions about the CEL UPA814T-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPA814T-T1 technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 6V |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 9GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPA814T-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.