Transistor NPN Sil Rf Dual 6MINI
Checking distributor stock and pricing after the page loads.
CEL UPA828TD-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 3V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 11GHz |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Frequency | 11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 180mW |
| Transition Frequency | 11GHz |
| RoHS | Compliant |
No datasheet is available for this part.