Transistor NPN Dual Td
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 5.5V |
| Continuous Collector Current | 100mA |
| hFE Min | 145 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 6.5GHz |
| RoHS | Compliant |