CEL UPA895TS-T3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Transition Frequency | 6.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPA895TS-T3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.