Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Frequency | 2GHz |
| Gain | 25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Noise Figure | 8dB |
| Operating Frequency | 500 MHz to 2.5 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 49mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |