Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL UPC1678GV-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Frequency | 2GHz |
| Gain | 25dB |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 360mW |
| Noise Figure | 8dB |
| Number of Channels | 1 |
| Operating Supply Current | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 60mA |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC1678GV-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
