CEL UPC1678GV-E1-A technical specifications.
| Package/Case | SSOP |
| Frequency | 2GHz |
| Gain | 25dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Noise Figure | 8dB |
| Number of Channels | 1 |
| Operating Frequency | 1.7 GHz to 2 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 60mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC1678GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.