The CEL UPC1688G-A is a TO-253-4 packaged RF amplifier with a gain of 23dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device requires a 5V operating supply voltage and consumes 24mA of current. It is designed to operate within a frequency range of 100 MHz to 2.1 GHz.
CEL UPC1688G-A technical specifications.
| Package/Case | TO-253-4 |
| Gain | 23dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 5.5dB |
| Operating Frequency | 100 MHz to 2.1 GHz |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 19mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
No datasheet is available for this part.