IC AMP CELLULAR 2GHZ-2.3GHZ T06
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Frequency | 2.3GHz |
| Gain | 26.5dB |
| Noise Figure | 6.5dB |
| Operating Supply Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Frequency | 1GHz |
| RoHS | Compliant |