The UPC2712TB-E3-A is a 2.6GHz RF amplifier IC from CEL, packaged in a SOT-363 case. It operates over a temperature range of -40°C to unknown maximum, with a maximum power dissipation of 200mW. The device has a gain of 16.5dB and a noise figure of 6dB. It is lead free and available in tape and reel packaging.
CEL UPC2712TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.6GHz |
| Gain | 16.5dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 2.6 GHz |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 15mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2712TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.