The UPC2758TB-A mixer from CEL is a lead free device with a package quantity of one per bulk packaging. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The mixer has a gain of 19dB and a noise figure of 9dB, with an operating supply current of 14.8mA at 3.3V.
Sign in to ask questions about the CEL UPC2758TB-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPC2758TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 100MHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 9dB |
| Operating Supply Current | 14.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UPC2758TB |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC2758TB-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.