
IC AGC AMPLIFIER 5V 8-SSOP
Checking distributor stock and pricing after the page loads.
CEL UPC3231GV-E1-A technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Circuits | 1 |
| Operating Frequency | 30 MHz to 90 MHz |
| Operating Supply Current | 36mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Test Frequency | 45MHz |
| RoHS | Compliant |
No datasheet is available for this part.
