Sign in to ask questions about the CEL UPC8112TB-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPC8112TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 800MHz |
| Gain | 15dB |
| Noise Figure | 9dB |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | UPC8112TB |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8112TB-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.