RF Integrated Circuits 2.5GHz Freq Upconvrt
CEL UPC8172TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 400MHz |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 9.5dB |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UPC8172TB |
| RoHS | Compliant |
No datasheet is available for this part.