
The UPC8172TB-E3-A is a mixer from CEL with a package type of SOT-363. It operates at a frequency of 400MHz and has a gain of 9.5dB. The device has a noise figure of 9.5dB and is designed to be lead free. It consumes an operating supply current of 13mA at a supply voltage of 3.3V. The mixer is available in a tape and reel packaging format with a quantity of 3000 units per package.
Sign in to ask questions about the CEL UPC8172TB-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPC8172TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 400MHz |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Noise Figure | 9.5dB |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | UPC8172TB |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8172TB-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.