This 100MHz SMD/SMT RF amplifier IC operates at 3.3V with a supply current of 1.9mA and a frequency of 1.575 GHz. It is packaged in bulk quantities and has a gain of 11.5dB. The device is designed for use in RF and wireless applications and is suitable for testing at frequencies up to 2.4GHz.
CEL UPC8178TK-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 11.5dB |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Test Frequency | 2.4GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.