This 100MHz RF amplifier IC features a gain of 11.5dB and operates from a 3.3V supply voltage with a current consumption of 1.9mA. The device is available in a surface-mount SMD/SMT package and is suitable for high-frequency applications. The operating frequency range is up to 1.575 GHz, and the device can be tested at frequencies up to 2.4 GHz.
Sign in to ask questions about the CEL UPC8178TK-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPC8178TK-E2-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 11.5dB |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Test Frequency | 2.4GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8178TK-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.