The UPC8179TB-A is a 100MHz gain RF amplifier IC with a maximum power dissipation of 270mW and operating supply current of 5.4mA. It is housed in a SOT-363 package and operates over a temperature range of -40°C to 85°C. The device has a noise figure of 6.5dB and is designed for use in RF applications. It is manufactured by CEL and is available in bulk packaging.
CEL UPC8179TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 100MHz |
| Gain | 17.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 6.5dB |
| Operating Frequency | 1 GHz to 2.4 GHz |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 4mA |
| Test Frequency | 1.9GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.