The UPC8179TK-A is a lead-free RF amplifier with a gain of 17.5dB and a frequency range of 1 GHz to 2.4 GHz. It operates at a supply voltage of 3V and a supply current of 5.4mA. The amplifier has a maximum power dissipation of 232mW and a noise figure of 6.5dB. It is packaged in a surface-mount device (SMD/SMT) package and is suitable for use in applications where temperatures range from -40°C to 85°C.
Sign in to ask questions about the CEL UPC8179TK-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPC8179TK-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Noise Figure | 6.5dB |
| Operating Frequency | 1 GHz to 2.4 GHz |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 3V |
| P1dB | 0.5dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 4mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8179TK-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.