IC RF AMP GP 2.4GHZ 6-MINIMOLD
CEL UPC8179TK-E2-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 17.5dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 2.4 GHz |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 0.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 5.4mA |
| Test Frequency | 1.9GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.